Shielded, free-hanging D-Subminiature connector housing for male plug configurations. Features 3 positions with a straight, solder termination style. Constructed with a steel body and black polyester dielectric, it accommodates 3 power contacts made of gold-plated copper alloy. Rated for 7.5A contact current, operating between -55°C and 150°C, with a length of 39.14mm.
ITT DAMM3W3P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Gender | Male |
| Housing Color | Black |
| Length | 39.14mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMM3W3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.