ITT DAMM3W3P-F16 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMM3W3P-F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.