3-contact D-Subminiature receptacle with straight, free-hanging mounting and solder termination. Features a steel body, yellow housing, and gold-plated copper alloy contacts rated for 7.5A. Designed for coaxial or power applications with a polyester dielectric and a maximum operating temperature of 150°C.
ITT DAMM3W3S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Gender | Receptacle |
| Housing Color | Yellow |
| Length | 39.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAMM3W3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.