ITT DAMM3WK3SA197 technical specifications.
| Package/Case | SOD |
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 24308-Style, Combo D®, D*MM |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMM3WK3SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.