Standard D-Subminiature Plug Connector, 7 Position, Straight Orientation, Male Gender. Features a steel body with black color, and a polycyclohexylenedimethylene dielectric. Contacts are copper alloy with gold plating, rated for 7.5A, and support signal and coax or power applications. This shielded connector offers through-hole, panel mount termination via solder, with two power positions and two rows. Operating temperature range is -55°C to 150°C, with a UL94 V-0 flammability rating.
ITT DAMM7W2PNK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMM7W2PNK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.