ITT DAMME3H3PJ technical specifications.
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMME3H3PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.