Standard D-Subminiature connector featuring 7 male contacts with gold-plated copper alloy signal and power terminals. This shielded, panel-mount connector offers a 7.5A current rating and operates within a temperature range of -55°C to 150°C. Its steel body is black, with a UL94 V-0 flammability rating and a polycyclohexylenedimethylene dielectric. Designed for solder termination, it accommodates wire gauges from 8AWG to 26AWG and includes 2 power positions.
ITT DAMME7W2P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMME7W2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.