7-position D-Subminiature receptacle connector with straight, panel mount orientation. Features a steel body in black, offering a shielded design. Contacts are copper alloy with gold plating, rated for 7.5A, and support signal and coax or power connections. Dielectric is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating. Operates between -55°C and 150°C, with solder termination and support for wire gauges from 8AWG to 26AWG.
ITT DAMME7W2SA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAMME7W2SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.