ITT DAMMK11W1S technical specifications.
| Body Material | Steel |
| Contact Current Rating | 7.5A |
| Gender | Receptacle |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMMK11W1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.