ITT DAMMK3W3S technical specifications.
| Body Material | Steel |
| Package/Case | SOD |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMMK3W3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.