ITT DAMMR3W3S technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMMR3W3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.