ITT DAMMY7W2P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 2800VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DAMMY7W2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.