Standard D-Subminiature Plug Connector, 15 Position, Male, Straight Orientation. Features copper alloy contacts with gold plating for signal transmission, a steel shell, and a black body. Rated for 7.5A current and operating temperatures from -55°C to 125°C. Designed for panel mounting with through-hole termination and solder cup connections. Shielded for enhanced signal integrity.
ITT DAMV-15P-N-K127 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Features | Shielded |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | MIL-DTL-24308, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMV-15P-N-K127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.