Connector; D-sub; Rectangular; DMV; A
ITT DAMV-3X3P-N-K127 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMV-3X3P-N-K127 to view detailed technical specifications.
No datasheet is available for this part.