ITT DAMY3W3PNM technical specifications.
| Body Material | Brass |
| Package/Case | SOD |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMY3W3PNM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.