Datasheets.com
Datasheets.com
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
ITT

DAMZ-15SN-A197

Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Current Rating7.5A
Quick Jump:

Technical Specifications

ITT DAMZ-15SN-A197 technical specifications.

General

Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
7.5A
Depth
12.55mm
Gender
Female
Length
39.14mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Number of Ports
1
Number of Rows
2
Orientation
Straight
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

ITT DAMZ-15SN-A197 Datasheet

Download the complete datasheet for ITT DAMZ-15SN-A197 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.