ITT DAMZ11V1SNA197 technical specifications.
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 11 |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMZ11V1SNA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.