ITT DANGZ-15P-P1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for ITT DANGZ-15P-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.