ITT DAR15S technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAR15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.