15-position male D-Subminiature connector with IDC termination, featuring a 1.27mm pitch and right-angle orientation. This free-hanging, cable-mount connector utilizes copper alloy contacts with gold, tin, and matte plating, rated for 1.5A current and 780V AC voltage. Operating within a -55°C to 125°C temperature range, it supports wire gauges from 26AWG to 28AWG and meets UL94 V-0 flammability standards.
ITT DASF-15P-K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 780V |
| Max Voltage Rating (AC) | 780V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D*SF |
| Termination | IDT |
| Voltage Rating | 780V |
| Width | 16.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DASF-15P-K87 to view detailed technical specifications.
No datasheet is available for this part.