ITT DATBH15P00 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Shell Size | A |
| Product Length (mm) | 39.24 |
| Product Depth (mm) | 12.65 |
| Product Height (mm) | 8.4 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT DATBH15P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.