ITT DAU15PK87FO technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Material | Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAU15PK87FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.