ITT DAU15SBFA176 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | D*U |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAU15SBFA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.