ITT DAUY15PFO technical specifications.
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAUY15PFO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.