ITT DAX-15S-OL4-A191-A197-146 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAX-15S-OL4-A191-A197-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.