
25-position, 2-row D-Subminiature plug connector with straight PCB mounting. Features a metal body and case, black color, and copper alloy signal contacts with gold plating. Rated for 7.5A current and operates between -55°C and 125°C. Through-hole termination supports solder connections for wire gauges 20-28AWG.
ITT DB-25P-OL2-K87 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25P-OL2-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.