ITT DB-25S-1-A-0-N-A191-A197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25S-1-A-0-N-A191-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.