
25-position D-Subminiature receptacle connector with straight orientation and solder termination. Features a steel body, copper alloy contacts with gold plating, and thermoplastic dielectric. Rated for 5A current, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Designed for panel mounting with a B shell size.
ITT DB-25S-A191-A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.85mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | B |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25S-A191-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
