ITT DB-25S-OL2-A191-A197 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25S-OL2-A191-A197 to view detailed technical specifications.
No datasheet is available for this part.