
25-position, 2-row standard D-subminiature receptacle with straight, through-hole mounting. Features a metal body and black color, with copper alloy contacts plated in gold for signal transmission. Dielectric material is Polycyclohexylenedimethylene, and the component has a UL94 V-0 flammability rating. Designed for panel mounting with a solder termination, accommodating wire gauges from 20AWG to 28AWG.
ITT DB-25S-OL2-A197 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.04mm |
| Material | Steel |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25S-OL2-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.