ITT DB115339-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DB115339-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.