ITT DB11533922 technical specifications.
| Color | Black |
| Depth | 42.5mm |
| Height | 17mm |
| Length | 41.61mm |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Orientation | Straight |
| Plating | Thermoplastic |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DB11533922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.