ITT DB22255 technical specifications.
| Depth | 22.22mm |
| Length | 71.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DB22255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.