This 25-position connector tool features a steel body and is plated with cadmium. It is packaged in bulk and is shielded for electromagnetic interference protection. The tool is not radiation hardened and is not compliant with RoHS regulations. It is compliant with Reach SVHC regulations.
ITT DB24659 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Yellow |
| Material | Steel, Metal |
| Number of Positions | 25 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DB24659 to view detailed technical specifications.
No datasheet is available for this part.