ITT DB25P-A197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT DB25P-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.