Standard D-Subminiature Plug, 25-way, male gender, with a straight orientation. Features copper alloy contacts with gold plating and a metal body with zinc plating. Rated for 7.5A current and 350V working voltage, with a temperature range of -55°C to 125°C. Designed for cable or panel mounting with solder termination and a mating cycle of 200.
ITT DB25PK87 technical specifications.
| Body Material | Metal |
| Body Plating | Zinc |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 17.67mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.04mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | B |
| Termination | Solder |
| Width | 10.72mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for ITT DB25PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.