
25-position D-Subminiature receptacle connector featuring a 0.108 inch pitch and solder lug terminals. This panel-mount, through-hole component utilizes a steel shell and thermoplastic dielectric, with gold-plated copper alloy contacts for signal transmission. Operating across a temperature range of -55°C to 125°C, it supports a maximum current rating of 7.5A and accommodates wire gauges from 20AWG to 28AWG. The connector is UL94 V-0 flammability rated.
ITT DB25S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Copper, Steel, Chromate |
| Reach SVHC Compliant | Unknown |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DB25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.