ITT DB25SF179AA197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Series | ORIGINAL D |
| Shell Size | B |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for ITT DB25SF179AA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
