ITT DB25SU technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DB25SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.