ITT DB77762-25 technical specifications.
| Body Diameter | 16mm |
| Body Material | Thermoplastic |
| Color | Black |
| Height | 36mm |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DB77762-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.