ITT DBA5W5PF0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*A |
| RoHS | Compliant |
Download the complete datasheet for ITT DBA5W5PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.