ITT DBA5W5SA197F0 technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT DBA5W5SA197F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
