ITT DBA9W4PK87F0 technical specifications.
| Color | Black |
| Contact Type | Signal and Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D®, D*A |
| RoHS | Compliant |
Download the complete datasheet for ITT DBA9W4PK87F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.