ITT DBE25SF179A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBE25SF179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.