ITT DBFMX-100 technical specifications.
| Package/Case | 100 |
| Material | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*FM |
| Wire/Cable Diameter | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBFMX-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
