ITT DBJK25P4-0L4 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D*JK |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBJK25P4-0L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.