ITT DBJKE25P4-0L4-146 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Series | D*JK |
| Voltage Rating | 100V |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DBJKE25P4-0L4-146 to view detailed technical specifications.
No datasheet is available for this part.