ITT DBM-25PS-NM-K52 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBM-25PS-NM-K52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.