ITT DBM-5W5P-K127 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 5Cavity |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Housing Color | Black |
| Max Voltage Rating | 500VAC |
| Wire Size | 8-26AWG |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT DBM-5W5P-K127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.