13-contact D-Subminiature connector with male solder lug terminals and a straight orientation. Features a steel body with a black finish, offering a 7.5A current rating per contact. Contacts are copper alloy with gold plating, suitable for signal, coax, or power applications. This shielded connector mounts to a panel and operates within a temperature range of -55°C to 125°C.
ITT DBM13W3P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBM13W3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.